-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5875
|
Newark | Res, 33M, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa HV732BTTD336J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0790 | Buy Now |
DISTI #
2019-HV732BTTD336JCT-ND
|
DigiKey | RES 33M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8621 In Stock |
|
$0.0681 / $0.4800 | Buy Now |
DISTI #
660-HV732BTTD336J
|
Mouser Electronics | Thick Film Resistors - SMD 33M OHM 5% 500V RoHS: Compliant | 8601 |
|
$0.0630 / $0.5500 | Buy Now |
DISTI #
HV732BTTD336J
|
TTI | Thick Film Resistors - SMD 33M OHM 5% 500V pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0640 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV732BTTD336J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BTTD336J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 800 V |
This table gives cross-reference parts and alternative options found for HV732BTTD336J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BTTD336J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BTTD336J | Fixed Resistor, 0.25W, 33000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD336J vs HV73V2BTTD336J |
HV732BTBK336J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732BTTD336J vs HV732BTBK336J |
HV73V2BTTE336J | Fixed Resistor, 0.25W, 33000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD336J vs HV73V2BTTE336J |
HV732BTTE336J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732BTTD336J vs HV732BTTE336J |
RCH1206J336-800V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 800V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | HV732BTTD336J vs RCH1206J336-800V |
CHV1206-JW-336ELF | Fixed Resistor, Thick Film, 0.25W, 33000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | HV732BTTD336J vs CHV1206-JW-336ELF |