HV732BTBK6494F
KOA Speer Electronics Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6490000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE

Overview of HV732BTBK6494F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HV732BTBK6494F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV732BTBK6494F by KOA Speer Electronics Inc

HV732BTBK6494F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
6490000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
800 V
Want to compare parts?
  1. HV732BTBK6494F
    KOA Speer Electronics Inc
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6490000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
    VS

Alternate Parts for HV732BTBK6494F

This table gives cross-reference parts and alternative options found for HV732BTBK6494F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BTBK6494F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC32K6494FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HV732BTBK6494F vs RVC32K6494FB
HV732BRTTD6494F Fixed Resistor, 0.25W, 6490000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc HV732BTBK6494F vs HV732BRTTD6494F
HV73V2BTTD6494F Fixed Resistor, 0.25W, 6490000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc HV732BTBK6494F vs HV73V2BTTD6494F
HV73V2BTTE6494F Fixed Resistor, 0.25W, 6490000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc HV732BTBK6494F vs HV73V2BTTE6494F
HV732BTTD6494F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6490000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE KOA Speer Electronics Inc HV732BTBK6494F vs HV732BTTD6494F
HV73V2BRTTE6494F Fixed Resistor, 0.25W, 6490000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc HV732BTBK6494F vs HV73V2BRTTE6494F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV732BTBK6494F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV732BTBK6494F by KOA Speer Electronics Inc

  • Please alert me when HV732BTBK6494F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV732BTBK6494F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV732BTBK6494F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV732BTBK6494F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV732BTBK6494F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV732BTBK6494F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: