Part Details for HV732ARTTE9104F by KOA Speer Electronics Inc
Overview of HV732ARTTE9104F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV732ARTTE9104F
HV732ARTTE9104F CAD Models
HV732ARTTE9104F Part Data Attributes
|
HV732ARTTE9104F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732ARTTE9104F
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HV732ARTTE9104F
This table gives cross-reference parts and alternative options found for HV732ARTTE9104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732ARTTE9104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732ARTTD9104F | Fixed Resistor, 0.25W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV732ARTTD9104F |
HV732ATBK9104F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV732ATBK9104F |
HV73V2ARTTD9104F | Fixed Resistor, 0.25W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV73V2ARTTD9104F |
HV73V2ARTTE9104F | Fixed Resistor, 0.25W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV73V2ARTTE9104F |
HV73V2ATTE9104F | Fixed Resistor, 0.25W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV73V2ATTE9104F |
HV732ATTE9104F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV732ATTE9104F |
HV732ATTD9104F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV732ATTD9104F |
HV73V2ARTTP9104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV732ARTTE9104F vs HV73V2ARTTP9104F |