Part Details for HV731JTBK684G by KOA Speer Electronics Inc
Overview of HV731JTBK684G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV731JTBK684G
HV731JTBK684G CAD Models
HV731JTBK684G Part Data Attributes
|
HV731JTBK684G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV731JTBK684G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for HV731JTBK684G
This table gives cross-reference parts and alternative options found for HV731JTBK684G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV731JTBK684G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC16K684GB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JTBK684G vs RVC16K684GB |
HV73V1JRTTDD684G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HV731JTBK684G vs HV73V1JRTTDD684G |
RVC16K684GTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JTBK684G vs RVC16K684GTP |
HV73V1JTTD684G | Fixed Resistor, 0.1W, 680000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JTBK684G vs HV73V1JTTD684G |
HV73V1JRTTD684G | Fixed Resistor, 0.1W, 680000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JTBK684G vs HV73V1JRTTD684G |