Part Details for HV731JRTTD2103F by KOA Speer Electronics Inc
Overview of HV731JRTTD2103F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV731JRTTD2103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV731JRTTD2103FCT-ND
|
DigiKey | RES 210K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1452 / $0.7100 | Buy Now |
DISTI #
660-HV731JRTTD2103F
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.1W 210 kOhm 1% RoHS: Compliant | 0 |
|
$0.1160 / $0.6300 | Order Now |
Part Details for HV731JRTTD2103F
HV731JRTTD2103F CAD Models
HV731JRTTD2103F Part Data Attributes
|
HV731JRTTD2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV731JRTTD2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for HV731JRTTD2103F
This table gives cross-reference parts and alternative options found for HV731JRTTD2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV731JRTTD2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC16K2103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JRTTD2103F vs RVC16K2103FTP |
RVC16K2103FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JRTTD2103F vs RVC16K2103FB |
HV73V1JTTD2103F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JRTTD2103F vs HV73V1JTTD2103F |
HV73V1JRTTD2103F | Fixed Resistor, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JRTTD2103F vs HV73V1JRTTD2103F |
HV73V1JRTTP2103F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HV731JRTTD2103F vs HV73V1JRTTP2103F |