Part Details for HV65312KDL by TE Connectivity
Overview of HV65312KDL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV65312KDL
HV65312KDL CAD Models
HV65312KDL Part Data Attributes
|
HV65312KDL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HV65312KDL
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 312000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.34 mm | |
Package Length | 15.75 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 312000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 2500 V |
Alternate Parts for HV65312KDL
This table gives cross-reference parts and alternative options found for HV65312KDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV65312KDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV65312KDB | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel | TE Connectivity | HV65312KDL vs HV65312KDB |