Part Details for HV56022T-V/KNX by Microchip Technology Inc
Overview of HV56022T-V/KNX by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV56022T-V/KNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8328
|
Newark | Opamp, 124Hz, 0 To 125Degc, No. Of Channels:2Channels, Gain Bandwidth Product:124Hz, Supply Voltage Range:3V To 3.6V, Ic Case/Package:Vqfn-Ep, No. Of Pins:20Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:-Rohs Compliant: Yes |Microchip HV56022T-V/KNX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.8850 | Buy Now |
DISTI #
71AH4500
|
Newark | Dual 250V Amplifier Array With Integrated Boost, Dac, Monitoring And Protection Features 20 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip HV56022T-V/KNX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
150-HV56022T-V/KNXCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20QFN Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3285 In Stock |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
HV56022T-V/KNX
|
Avnet Americas | Operational Amplifier Dual 0.09V/us 20-Pin VTQFP T/R - Tape and Reel (Alt: HV56022T-V/KNX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 25 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
75AH8328
|
Avnet Americas | Operational Amplifier Dual 0.09V/us 20-Pin VTQFP T/R - Product that comes on tape, but is not reeled (Alt: 75AH8328) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 6 Partner Stock |
|
$2.0600 | Buy Now |
DISTI #
579-HV56022T-V/KNX
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier RoHS: Compliant | 3219 |
|
$1.5100 / $1.8900 | Buy Now |
DISTI #
V72:2272_24550394
|
Arrow Electronics | Dual High Voltage Operational Amplifiers Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Strips | Americas - 8 |
|
$1.3100 / $1.7364 | Buy Now |
DISTI #
HV56022T-V/KNX
|
Microchip Technology Inc | Dual-Channel High-Voltage Amplifier, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $2.1000 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Boost RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$2.1800 / $2.8400 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Boost RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
Part Details for HV56022T-V/KNX
HV56022T-V/KNX CAD Models
HV56022T-V/KNX Part Data Attributes:
|
HV56022T-V/KNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV56022T-V/KNX
Microchip Technology Inc
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.000124 MHz | |
Frequency Compensation | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Min | 0.09 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 72 | |
Width | 4 mm |