-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3732
|
Newark | Opamp, 124Hz, -0 To 125Degc, No. Of Channels:2Channels, Gain Bandwidth Product:124Hz, Supply Voltage Range:6V To 7V, Ic Case/Package:Vqfn-Ep, No. Of Pins:43Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:- Rohs Compliant: Yes |Microchip HV56020T-V/KXX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.4250 | Buy Now |
DISTI #
67AH4439
|
Newark | Dual 250V Amplifier Array With Integrated Monitoring Features 43 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip HV56020T-V/KXX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 | Buy Now |
DISTI #
150-HV56020T-V/KXXCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 43VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2433 In Stock |
|
$3.3100 / $4.3800 | Buy Now |
DISTI #
HV56020T-V/KXX
|
Avnet Americas | High Voltage Operational Amplifier with Step-Up Converter and Power MOSFET Dual 0.09V/us 2.7V to 5.5V 43-Pin VQFN T/R - Tape and Reel (Alt: HV56020T-V/KXX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 25 |
|
$3.3100 / $4.3800 | Buy Now |
DISTI #
68AH3732
|
Avnet Americas | High Voltage Operational Amplifier with Step-Up Converter and Power MOSFET Dual 0.09V/us 2.7V to 5.5V 43-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt: 68AH3732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 25 Partner Stock |
|
$4.5600 | Buy Now |
DISTI #
579-HV56020T-V/KXX
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier with Boost Converter & Power MOSFET RoHS: Compliant | 5 |
|
$3.3100 / $4.3800 | Buy Now |
DISTI #
HV56020T-V/KXX
|
Microchip Technology Inc | Dual-Channel High-Voltage Amplifier with Boost Converter & Power MOSFET, Projected EOL: 2044-03-17 RoHS: Compliant pbFree: Yes |
2370 Alternates Available |
|
$2.9000 / $4.3800 | Buy Now |
|
Future Electronics | Dual High Voltage Op Amp with Step-Up Converter and Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$4.0100 / $5.4300 | Buy Now |
|
Future Electronics | Dual High Voltage Op Amp with Step-Up Converter and Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0600 / $8.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV56020T-V/KXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV56020T-V/KXX
Microchip Technology Inc
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.000124 MHz | |
Frequency Compensation | YES | |
JESD-30 Code | S-PQCC-N43 | |
Length | 7 mm | |
Number of Functions | 2 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC43/48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Min | 0.09 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 72 | |
Width | 7 mm |