Datasheets
HV54-150G-0.080MHZ by: Connor-Winfield

Oscillator, 0.08MHz Min, 29.999MHz Max, 0.08MHz Nom

Part Details for HV54-150G-0.080MHZ by Connor-Winfield

Overview of HV54-150G-0.080MHZ by Connor-Winfield

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TN28F010-150-G Rochester Electronics LLC 28F010 - 128K X 8 Flash
ZSC31150GLG1-R Renesas Electronics Corporation Automotive Sensor Signal Conditioner
ZSC31150GEG1-R Renesas Electronics Corporation Automotive Sensor Signal Conditioner

Part Details for HV54-150G-0.080MHZ

HV54-150G-0.080MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HV54-150G-0.080MHZ Part Data Attributes

HV54-150G-0.080MHZ Connor-Winfield
Buy Now Datasheet
Compare Parts:
HV54-150G-0.080MHZ Connor-Winfield Oscillator, 0.08MHz Min, 29.999MHz Max, 0.08MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONNOR WINFIELD CORP
Reach Compliance Code unknown
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Max 29.999 MHz
Operating Frequency-Min 0.08 MHz
Operating Frequency-Nom 0.08 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code DIP4/14,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV54-150G-0.080MHZ by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV54-150G-0.080MHZ by Connor-Winfield

Select Manufacturer
Which Manufacturer of HV54-150G-0.080MHZ would you like to use for your alert(s)?
  • Please alert me when HV54-150G-0.080MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV54-150G-0.080MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV54-150G-0.080MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV54-150G-0.080MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV54-150G-0.080MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV54-150G-0.080MHZ by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: