Datasheets
HV4838X7R472M14NT93 by: Presidio Components Inc

Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743,

Part Details for HV4838X7R472M14NT93 by Presidio Components Inc

Overview of HV4838X7R472M14NT93 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Part Details for HV4838X7R472M14NT93

HV4838X7R472M14NT93 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HV4838X7R472M14NT93 Part Data Attributes

HV4838X7R472M14NT93 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HV4838X7R472M14NT93 Presidio Components Inc Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 4743
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.59 mm
Length 11.94 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4000 V
Size Code 4743
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 10.92 mm

Alternate Parts for HV4838X7R472M14NT93

This table gives cross-reference parts and alternative options found for HV4838X7R472M14NT93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4838X7R472M14NT93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HV4838X7R472M14NG4R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14NG4R
HV4838X7R472M14P3R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14P3R
HV4838X7R472M14NT9A Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14NT9A
HV4838X7R472M14P4R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14P4R
HV4838X7R472M14NT95 Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14NT95
HV4838X7R472M14P5R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14P5R
HV4838X7R472M14H1R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14H1R
HV4838X7R472M14PAR Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14PAR
HV4838X7R472M14NG2R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14NG2R
HV4838X7R472M14T5R Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, Presidio Components Inc HV4838X7R472M14NT93 vs HV4838X7R472M14T5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV4838X7R472M14NT93 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV4838X7R472M14NT93 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HV4838X7R472M14NT93 would you like to use for your alert(s)?
  • Please alert me when HV4838X7R472M14NT93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV4838X7R472M14NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV4838X7R472M14NT93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV4838X7R472M14NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV4838X7R472M14NT93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV4838X7R472M14NT93 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: