Part Details for HV4838X7R472M14H4R by Presidio Components Inc
Overview of HV4838X7R472M14H4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4838X7R472M14H4R
HV4838X7R472M14H4R CAD Models
HV4838X7R472M14H4R Part Data Attributes
|
HV4838X7R472M14H4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4838X7R472M14H4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4743 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 11.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 4743 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.92 mm |
Alternate Parts for HV4838X7R472M14H4R
This table gives cross-reference parts and alternative options found for HV4838X7R472M14H4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4838X7R472M14H4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4838X7R472M14NT95 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14NT95 |
HV4838X7R472M14H2R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14H2R |
HV4838X7R472M14H5R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14H5R |
HV4838X7R472M14HAR | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14HAR |
HV4838X7R472M14F5R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14F5R |
HV4838X7R472M14F1R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14F1R |
HV4838X7R472M14T6R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14T6R |
HV4838X7R472M14P1R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14P1R |
HV4838X7R472M14T1R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14T1R |
HV4838X7R472M14F3R | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 4743, | Presidio Components Inc | HV4838X7R472M14H4R vs HV4838X7R472M14F3R |