Part Details for HV4838X7R123K13PAR by Presidio Components Inc
Overview of HV4838X7R123K13PAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4838X7R123K13PAR
HV4838X7R123K13PAR CAD Models
HV4838X7R123K13PAR Part Data Attributes
|
HV4838X7R123K13PAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4838X7R123K13PAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4743 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 11.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4743 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.92 mm |
Alternate Parts for HV4838X7R123K13PAR
This table gives cross-reference parts and alternative options found for HV4838X7R123K13PAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4838X7R123K13PAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4838X7R123K13NGAR | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13NGAR |
HV4838X7R123K13P4R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13P4R |
HV4838X7R123K13PBR | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13PBR |
HV4838X7R123K13NT95 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13NT95 |
HV4838X7R123K13NG6R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13NG6R |
HV4838X7R123K13F4R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13F4R |
HV4838X7R123K13NG3R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13NG3R |
HV4838X7R123K13NG1R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13NG1R |
HV4838X7R123K13H3R | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13H3R |
HV4838X7R123K13TAR | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 4743, | Presidio Components Inc | HV4838X7R123K13PAR vs HV4838X7R123K13TAR |