Part Details for HV4838NPO392G13FAR by Presidio Components Inc
Overview of HV4838NPO392G13FAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4838NPO392G13FAR
HV4838NPO392G13FAR CAD Models
HV4838NPO392G13FAR Part Data Attributes
|
HV4838NPO392G13FAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4838NPO392G13FAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4743 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e4 | |
Length | 11.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4743 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.92 mm |
Alternate Parts for HV4838NPO392G13FAR
This table gives cross-reference parts and alternative options found for HV4838NPO392G13FAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4838NPO392G13FAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4838NPO392G13T6R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13T6R |
HV4838NPO392G13NGAR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13NGAR |
HV4838NPO392G13HAR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13HAR |
HV4838NPO392G13T4R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13T4R |
HV4838NPO392G13NG2R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13NG2R |
HV4838NPO392G13NG4R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13NG4R |
HV4838NPO392G13PAR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13PAR |
HV4838NPO392G13FBR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13FBR |
HV4838NPO392G13T3R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13T3R |
HV4838NPO392G13P2R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 4743, | Presidio Components Inc | HV4838NPO392G13FAR vs HV4838NPO392G13P2R |