Part Details for HV4040X7R392M15TBR by Presidio Components Inc
Overview of HV4040X7R392M15TBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040X7R392M15TBR
HV4040X7R392M15TBR CAD Models
HV4040X7R392M15TBR Part Data Attributes
|
HV4040X7R392M15TBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040X7R392M15TBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040X7R392M15TBR
This table gives cross-reference parts and alternative options found for HV4040X7R392M15TBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040X7R392M15TBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040X7R392M15H3R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15H3R |
HV4040X7R392M15T6R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15T6R |
HV4040X7R392M15FAR | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15FAR |
HV4040X7R392M15FBR | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15FBR |
HV4040X7R392M15P5R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15P5R |
HV4040X7R392M15H2R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15H2R |
HV4040X7R392M15P4R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15P4R |
HV4040X7R392M15NG5R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15NG5R |
HV4040X7R392M15T3R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15T3R |
HV4040X7R392M15F3R | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Presidio Components Inc | HV4040X7R392M15TBR vs HV4040X7R392M15F3R |