Part Details for HV4040NPO681K15NG2R by Presidio Components Inc
Overview of HV4040NPO681K15NG2R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040NPO681K15NG2R
HV4040NPO681K15NG2R CAD Models
HV4040NPO681K15NG2R Part Data Attributes
|
HV4040NPO681K15NG2R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040NPO681K15NG2R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040NPO681K15NG2R
This table gives cross-reference parts and alternative options found for HV4040NPO681K15NG2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO681K15NG2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040NPO681K15T1R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15T1R |
HV4040NPO681K15P4R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15P4R |
HV4040NPO681K15NT94 | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15NT94 |
HV4040NPO681K15F3R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15F3R |
HV4040NPO681K15NT96 | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15NT96 |
HV4040NPO681K15H6R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15H6R |
HV4040NPO681K15NG3R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15NG3R |
HV4040NPO681K15P5R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15P5R |
HV4040NPO681K15H5R | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15H5R |
HV4040NPO681K15NT93 | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 4040, | Presidio Components Inc | HV4040NPO681K15NG2R vs HV4040NPO681K15NT93 |