HV4040NPO473J6NT9B
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040,

Overview of HV4040NPO473J6NT9B by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV4040NPO473J6NT9B by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV4040NPO473J6NT9B by Presidio Components Inc

HV4040NPO473J6NT9B
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 4040
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e0
Length
10.16 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
10.16 mm
Want to compare parts?
  1. HV4040NPO473J6NT9B
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040,
    VS

Alternate Parts for HV4040NPO473J6NT9B

This table gives cross-reference parts and alternative options found for HV4040NPO473J6NT9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO473J6NT9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV4040NPO473J6TBR Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6TBR
HV4040NPO473J6NG6R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6NG6R
HV4040NPO473J6F4R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6F4R
HV4040NPO473J6H3R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6H3R
HV4040NPO473J6F6R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6F6R
HV4040NPO473J6NT93 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6NT93
HV4040NPO473J6NT95 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6NT95
HV4040NPO473J6T3R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6T3R
HV4040NPO473J6PBR Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6PBR
HV4040NPO473J6P3R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, Presidio Components Inc HV4040NPO473J6NT9B vs HV4040NPO473J6P3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV4040NPO473J6NT9B by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV4040NPO473J6NT9B by Presidio Components Inc

  • Please alert me when HV4040NPO473J6NT9B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV4040NPO473J6NT9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV4040NPO473J6NT9B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV4040NPO473J6NT9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV4040NPO473J6NT9B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV4040NPO473J6NT9B by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: