Part Details for HV4040NPO473J6NT96 by Presidio Components Inc
Overview of HV4040NPO473J6NT96 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040NPO473J6NT96
HV4040NPO473J6NT96 CAD Models
HV4040NPO473J6NT96 Part Data Attributes
|
HV4040NPO473J6NT96
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040NPO473J6NT96
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040NPO473J6NT96
This table gives cross-reference parts and alternative options found for HV4040NPO473J6NT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO473J6NT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040NPO473J6NT95 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6NT95 |
HV4040NPO473J6T6R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6T6R |
HV4040NPO473J6F4R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6F4R |
HV4040NPO473J6NG1R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6NG1R |
HV4040NPO473J6H2R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6H2R |
HV4040NPO473J6NG4R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6NG4R |
HV4040NPO473J6F2R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6F2R |
HV4040NPO473J6P3R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6P3R |
HV4040NPO473J6PAR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6PAR |
HV4040NPO473J6H1R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.047uF, 4040, | Presidio Components Inc | HV4040NPO473J6NT96 vs HV4040NPO473J6H1R |