Part Details for HV4040NPO223F9F3R by Presidio Components Inc
Overview of HV4040NPO223F9F3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040NPO223F9F3R
HV4040NPO223F9F3R CAD Models
HV4040NPO223F9F3R Part Data Attributes
|
HV4040NPO223F9F3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040NPO223F9F3R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040NPO223F9F3R
This table gives cross-reference parts and alternative options found for HV4040NPO223F9F3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO223F9F3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV4040NPO223F9P5R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9P5R |
HV4040NPO223F9TBR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9TBR |
HV4040NPO223F9T2R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9T2R |
HV4040NPO223F9NT91 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9NT91 |
HV4040NPO223F9P2R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9P2R |
HV4040NPO223F9F5R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9F5R |
HV4040NPO223F9T6R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9T6R |
HV4040NPO223F9H2R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9H2R |
HV4040NPO223F9NT9B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9NT9B |
HV4040NPO223F9NG4R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 4040, | HV4040NPO223F9F3R vs HV4040NPO223F9NG4R |