Part Details for HV4040NPO222G13NGAR by Presidio Components Inc
Overview of HV4040NPO222G13NGAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040NPO222G13NGAR
HV4040NPO222G13NGAR CAD Models
HV4040NPO222G13NGAR Part Data Attributes
|
HV4040NPO222G13NGAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040NPO222G13NGAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040NPO222G13NGAR
This table gives cross-reference parts and alternative options found for HV4040NPO222G13NGAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO222G13NGAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040NPO222G13FBR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13FBR |
HV4040NPO222G13F6R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13F6R |
HV4040NPO222G13P4R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13P4R |
HV4040NPO222G13H3R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13H3R |
HV4040NPO222G13H5R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13H5R |
HV4040NPO222G13NT95 | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13NT95 |
HV4040NPO222G13T2R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13T2R |
HV4040NPO222G13P2R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13P2R |
HV4040NPO222G13NG4R | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13NG4R |
HV4040NPO222G13PAR | Ceramic Capacitor, Ceramic, 3000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 4040, | Presidio Components Inc | HV4040NPO222G13NGAR vs HV4040NPO222G13PAR |