Part Details for HV4040NPO102K14NT94 by Presidio Components Inc
Overview of HV4040NPO102K14NT94 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV4040NPO102K14NT94
HV4040NPO102K14NT94 CAD Models
HV4040NPO102K14NT94 Part Data Attributes
|
HV4040NPO102K14NT94
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV4040NPO102K14NT94
Presidio Components Inc
Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HV4040NPO102K14NT94
This table gives cross-reference parts and alternative options found for HV4040NPO102K14NT94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV4040NPO102K14NT94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040NPO102K14TAR | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14TAR |
HV4040NPO102K14HBR | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14HBR |
HV4040NPO102K14NT95 | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14NT95 |
HV4040NPO102K14NGAR | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14NGAR |
HV4040NPO102K14PAR | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14PAR |
HV4040NPO102K14P4R | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14P4R |
HV4040NPO102K14H3R | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14H3R |
HV4040NPO102K14NG4R | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14NG4R |
HV4040NPO102K14NT96 | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14NT96 |
HV4040NPO102K14NT91 | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 4040, | Presidio Components Inc | HV4040NPO102K14NT94 vs HV4040NPO102K14NT91 |