HV3728NPO681G14NGAR
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733,

Overview of HV3728NPO681G14NGAR by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV3728NPO681G14NGAR by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV3728NPO681G14NGAR by Presidio Components Inc

HV3728NPO681G14NGAR
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 3733
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.59 mm
JESD-609 Code
e4
Length
9.4 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
4000 V
Size Code
3733
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
8.38 mm
Want to compare parts?
  1. HV3728NPO681G14NGAR
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733,
    VS

Alternate Parts for HV3728NPO681G14NGAR

This table gives cross-reference parts and alternative options found for HV3728NPO681G14NGAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV3728NPO681G14NGAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV3728NPO681G14T1R Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14T1R
HV3728NPO681G14TBR Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14TBR
HV3728NPO681G14P3R Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14P3R
HV3728NPO681G14PAR Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14PAR
HV3728NPO681G14H6R Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14H6R
HV3728NPO681G14TAR Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14TAR
HV3728NPO681G14NG2R Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14NG2R
HV3728NPO681G14NT93 Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14NT93
HV3728NPO681G14NT92 Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14NT92
HV3728NPO681G14P2R Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 3733, Presidio Components Inc HV3728NPO681G14NGAR vs HV3728NPO681G14P2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV3728NPO681G14NGAR by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV3728NPO681G14NGAR by Presidio Components Inc

  • Please alert me when HV3728NPO681G14NGAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV3728NPO681G14NGAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV3728NPO681G14NGAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV3728NPO681G14NGAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV3728NPO681G14NGAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV3728NPO681G14NGAR by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: