Part Details for HV3728NPO183K9NT9A by Presidio Components Inc
Overview of HV3728NPO183K9NT9A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV3728NPO183K9NT9A
HV3728NPO183K9NT9A CAD Models
HV3728NPO183K9NT9A Part Data Attributes
|
HV3728NPO183K9NT9A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV3728NPO183K9NT9A
Presidio Components Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3733 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3733 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for HV3728NPO183K9NT9A
This table gives cross-reference parts and alternative options found for HV3728NPO183K9NT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV3728NPO183K9NT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV3728NPO183K9P5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9P5R |
HV3728NPO183K9NT96 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9NT96 |
HV3728NPO183K9NT91 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9NT91 |
HV3728NPO183K9T3R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9T3R |
HV3728NPO183K9FAR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9FAR |
HV3728NPO183K9P4R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9P4R |
HV3728NPO183K9F6R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9F6R |
HV3728NPO183K9NG4R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9NG4R |
HV3728NPO183K9P1R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9P1R |
HV3728NPO183K9NG6R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 3733, | Presidio Components Inc | HV3728NPO183K9NT9A vs HV3728NPO183K9NG6R |