Part Details for HV256X by Supertex Inc
Overview of HV256X by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HV256X
HV256X CAD Models
HV256X Part Data Attributes:
|
HV256X
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV256X
Supertex Inc
Operational Amplifier, 32 Func, 50000uV Offset-Max, DIE-96
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-XUUC-N96 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Number of Functions | 32 | |
Number of Terminals | 96 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.2 V/us | |
Supply Voltage Limit-Max | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |