Part Details for HV256X by Microchip Technology Inc
Overview of HV256X by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HV256X
HV256X CAD Models
HV256X Part Data Attributes:
|
HV256X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV256X
Microchip Technology Inc
32 OP-AMP, 50000uV OFFSET-MAX, UUC96
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-XUUC-N96 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Number of Functions | 32 | |
Number of Terminals | 96 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.2 V/us | |
Supply Voltage Limit-Max | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |