-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 OP-AMP, 50000uV OFFSET-MAX, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5125
|
Newark | 32-Channel High Voltage Amplifier Array 100 Mqfp 14X20X2.70Mm Tray Rohs Compliant: Yes |Microchip HV256FG-G Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.9200 / $193.4600 | Buy Now |
DISTI #
HV256FG-G-ND
|
DigiKey | IC OPAMP GP 32 CIRCUIT 100MQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$190.0104 / $228.0000 | Buy Now |
DISTI #
HV256FG-G
|
Avnet Americas | Amplifier Array 100-Pin MQFP Tray - Trays (Alt: HV256FG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$172.7300 / $228.0000 | Buy Now |
DISTI #
689-HV256FG-G
|
Mouser Electronics | Special Purpose Amplifiers 32-Ch MEMS Drvr IC RoHS: Compliant | 0 |
|
$228.0000 | Order Now |
DISTI #
HV256FG-G
|
Microchip Technology Inc | 32-CHANNEL HIGH VOLTAGE AMPLIFIER ARRAY, Projected EOL: 2034-01-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$164.9700 / $228.0000 | Buy Now |
DISTI #
70454426
|
RS | 32-CHANNEL HIGH VOLTAGE AMPLIFIER ARRAY100 MQFP 14x20x3.15mm TRAY | Microchip Technology Inc. HV256FG-G RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9200 / $228.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$188.2500 | Buy Now |
|
Onlinecomponents.com | General Purpose Amplifier - 32 Circuits - 2.2V/µs Slew Rate - 4 kHz - 550 µA Output / Channel - 4.5 to 300V Supply - 100-MQFP Package - Surface Mount. RoHS: Compliant |
24 On Order |
|
$157.6800 / $454.7600 | Buy Now |
|
NAC | 32-CHANNEL HIGH VOLTAGE AMPLIFIER ARRAY - Package: 100 MQFP 14x20x3.15mm TRAY RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$179.0600 / $209.7600 | Buy Now |
DISTI #
HV256FG-G
|
Avnet Silica | Amplifier Array 100-Pin MQFP Tray (Alt: HV256FG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV256FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV256FG-G
Microchip Technology Inc
32 OP-AMP, 50000uV OFFSET-MAX, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.5 V | |
Number of Functions | 32 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP100,.55X.79 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Slew Rate-Nom | 2.2 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |