Part Details for HV232PJ-G by Microchip Technology Inc
Overview of HV232PJ-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV232PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5121
|
Newark | 8-Channel High Voltage Analog Switch With Bleed Resistors 28 Plcc 11.5X11.5X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV232PJ-G RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $18.1400 | Buy Now |
DISTI #
HV232PJ-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
75 In Stock |
|
$17.4900 / $20.9900 | Buy Now |
DISTI #
HV232PJ-G
|
Avnet Americas | Analog Switch Octal SPST 28-Pin PLCC - Rail/Tube (Alt: HV232PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
$15.9100 / $20.9900 | Buy Now |
DISTI #
689-HV232PJ-G
|
Mouser Electronics | Analog Switch ICs 200V 8Ch w/Bleed RoHS: Compliant | 75 |
|
$17.4900 / $20.9900 | Buy Now |
DISTI #
70483823
|
RS | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS28 PLCC CTUBE | Microchip Technology Inc. HV232PJ-G RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0100 / $34.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$16.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2200 / $25.6700 | Buy Now |
|
NAC | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS - Package: 28 PLCC 11.5x11.5x4.4mm CTUBE RoHS: Compliant Min Qty: 38 Package Multiple: 38 | 0 |
|
$16.4800 / $19.3000 | Buy Now |
DISTI #
HV232PJ-G
|
EBV Elektronik | Analog Switch Octal SPST 28-Pin PLCC (Alt: HV232PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2200 / $25.6700 | Buy Now |
Part Details for HV232PJ-G
HV232PJ-G CAD Models
HV232PJ-G Part Data Attributes
|
HV232PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV232PJ-G
Microchip Technology Inc
OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Neg Supply Voltage-Max (Vsup) | -160 V | |
Neg Supply Voltage-Min (Vsup) | -40 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 0.95 Ω | |
On-state Resistance-Max (Ron) | 19 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for HV232PJ-G
This table gives cross-reference parts and alternative options found for HV232PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV232PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV232PJ | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV232PJ-G vs HV232PJ |
HV232PJ-GM904 | SGL POLE SGL THROW SWITCH | Microchip Technology Inc | HV232PJ-G vs HV232PJ-GM904 |