Part Details for HV22D221MCZWPEC by Hitachi Chemical Co America Ltd
Overview of HV22D221MCZWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV22D221MCZWPEC
HV22D221MCZWPEC CAD Models
HV22D221MCZWPEC Part Data Attributes
|
HV22D221MCZWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HV22D221MCZWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 485 mΩ | |
Leakage Current | 3 mA | |
Manufacturer Series | HV2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HV22D221MCZWPEC
This table gives cross-reference parts and alternative options found for HV22D221MCZWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV22D221MCZWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPH221M200C1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | HV22D221MCZWPEC vs LPH221M200C1P3 |
HK2D227M22025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HV22D221MCZWPEC vs HK2D227M22025HC |
HT2D227M30015HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 15 MMH, ROHS COMPLIANT | Samwha Electronics | HV22D221MCZWPEC vs HT2D227M30015HC |
3HF2DVB227MHA25030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HV22D221MCZWPEC vs 3HF2DVB227MHA25030 |
3HL2DVB227M30025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HV22D221MCZWPEC vs 3HL2DVB227M30025 |
ECEC2DX221CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Panasonic Electronic Components | HV22D221MCZWPEC vs ECEC2DX221CB |
200PL220TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | SUN Electronic Industries Corporation | HV22D221MCZWPEC vs 200PL220TBA |
3HA2DVB227MHA25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HV22D221MCZWPEC vs 3HA2DVB227MHA25030 |
CEAUF2D221M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HV22D221MCZWPEC vs CEAUF2D221M10 |
ECES2DC221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | HV22D221MCZWPEC vs ECES2DC221CA |