Part Details for HV20220PJ-G by Microchip Technology Inc
Overview of HV20220PJ-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV20220PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5100
|
Newark | 8-Channel High Voltage Analog Switch W/Shift Reg W/Latches, 200V 28 Plcc 11.5X11.5X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV20220PJ-G RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $16.1500 | Buy Now |
DISTI #
HV20220PJ-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 28PLCC Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8800 | Buy Now |
DISTI #
HV20220PJ-G
|
Avnet Americas | Analog Switch Octal SPST 28-Pin PLCC - Rail/Tube (Alt: HV20220PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$14.4200 / $19.0600 | Buy Now |
DISTI #
689-HV20220PJ-G
|
Mouser Electronics | Analog Switch ICs 200V 8Chl w/Latches RoHS: Compliant | 223 |
|
$14.4200 / $19.0600 | Buy Now |
DISTI #
HV20220PJ-G
|
Microchip Technology Inc | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
432 Alternates Available |
|
$13.7800 / $19.0600 | Buy Now |
DISTI #
70454432
|
RS | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V28 PLCC TUBE | Microchip Technology Inc. HV20220PJ-G RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5200 / $26.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$14.7800 | Buy Now |
|
Onlinecomponents.com | Analog Switch Octal SPST 28-Pin PLCC Tube RoHS: Compliant |
105 In Stock 418 Factory Stock |
|
$13.6500 / $21.1800 | Buy Now |
DISTI #
80568293
|
Verical | Analog Switch Octal SPST 28-Pin PLCC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 105 |
|
$18.2910 / $27.5340 | Buy Now |
|
NAC | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V - Package: 28 PLCC 11.5x11.5x4.4mm CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 | 342 |
|
$14.9500 / $17.5100 | Buy Now |
Part Details for HV20220PJ-G
HV20220PJ-G CAD Models
HV20220PJ-G Part Data Attributes
|
HV20220PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV20220PJ-G
Microchip Technology Inc
8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for HV20220PJ-G
This table gives cross-reference parts and alternative options found for HV20220PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV20220PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV20220PJ-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV20220PJ-G vs HV20220PJ-G |