Part Details for HV1C12068R2A201NT by North West Components Inc
Overview of HV1C12068R2A201NT by North West Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1C12068R2A201NT
HV1C12068R2A201NT CAD Models
HV1C12068R2A201NT Part Data Attributes
|
HV1C12068R2A201NT
North West Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV1C12068R2A201NT
North West Components Inc
Ceramic Capacitor, Ceramic, 200V, 0.6098% +Tol, 0.6098% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTH WEST COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 0.6098% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.6098% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HV1C12068R2A201NT
This table gives cross-reference parts and alternative options found for HV1C12068R2A201NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1C12068R2A201NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1C12068R2A201ST | Ceramic Capacitor, Ceramic, 200V, 0.6098% +Tol, 0.6098% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | North West Components Inc | HV1C12068R2A201NT vs HV1C12068R2A201ST |