Part Details for HV1825X7R273M9H6R by Presidio Components Inc
Overview of HV1825X7R273M9H6R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1825X7R273M9H6R
HV1825X7R273M9H6R CAD Models
HV1825X7R273M9H6R Part Data Attributes
|
HV1825X7R273M9H6R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV1825X7R273M9H6R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.06 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HV1825X7R273M9H6R
This table gives cross-reference parts and alternative options found for HV1825X7R273M9H6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1825X7R273M9H6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B273M102P | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | KEMET Corporation | HV1825X7R273M9H6R vs 1825B273M102P |
1825R273M102P | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | KEMET Corporation | HV1825X7R273M9H6R vs 1825R273M102P |
HV1825X7R273M9NGAR | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9NGAR |
HV1825X7R273M9P3R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9P3R |
HV1825X7R273M9H1R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9H1R |
HV1825X7R273M9NT94 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9NT94 |
HV1825X7R273M9T2R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9T2R |
HV1825X7R273M9NG3R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9NG3R |
HV1825X7R273M9FAR | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9FAR |
HV1825X7R273M9NT96 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Presidio Components Inc | HV1825X7R273M9H6R vs HV1825X7R273M9NT96 |