Part Details for HV1825NPO471M13FAR by Presidio Components Inc
Overview of HV1825NPO471M13FAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1825NPO471M13FAR
HV1825NPO471M13FAR CAD Models
HV1825NPO471M13FAR Part Data Attributes
|
HV1825NPO471M13FAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV1825NPO471M13FAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.06 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HV1825NPO471M13FAR
This table gives cross-reference parts and alternative options found for HV1825NPO471M13FAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1825NPO471M13FAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1825NPO471M13HBR | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13HBR |
HV1825NPO471M13T5R | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13T5R |
HV1825NPO471M13NG3R | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13NG3R |
HV1825NPO471M13NT96 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13NT96 |
HV1825NPO471M13HAR | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13HAR |
HV1825NPO471M13NG1R | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13NG1R |
HV1825NPO471M13NT92 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13NT92 |
HV1825NPO471M13TBR | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13TBR |
HV1825NPO471M13NG5R | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13NG5R |
HV1825NPO471M13PBR | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1825, | Presidio Components Inc | HV1825NPO471M13FAR vs HV1825NPO471M13PBR |