Part Details for HV1825NPO123M6T4R by Presidio Components Inc
Overview of HV1825NPO123M6T4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1825NPO123M6T4R
HV1825NPO123M6T4R CAD Models
HV1825NPO123M6T4R Part Data Attributes
|
HV1825NPO123M6T4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV1825NPO123M6T4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.06 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HV1825NPO123M6T4R
This table gives cross-reference parts and alternative options found for HV1825NPO123M6T4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1825NPO123M6T4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1825NPO123M6PAR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6PAR |
HV1825NPO123M6NT91 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6NT91 |
HV1825NPO123M6H2R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6H2R |
HV1825NPO123M6TBR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6TBR |
HV1825NPO123M6HAR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6HAR |
HV1825NPO123M6H1R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6H1R |
HV1825NPO123M6PBR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6PBR |
HV1825NPO123M6NT96 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6NT96 |
HV1825NPO123M6NG3R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6NG3R |
HV1825NPO123M6FBR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | HV1825NPO123M6T4R vs HV1825NPO123M6FBR |