HV1825NPO102J11H3R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825,

Overview of HV1825NPO102J11H3R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV1825NPO102J11H3R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV1825NPO102J11H3R by Presidio Components Inc

HV1825NPO102J11H3R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.06 mm
JESD-609 Code
e4
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. HV1825NPO102J11H3R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825,
    VS

Alternate Parts for HV1825NPO102J11H3R

This table gives cross-reference parts and alternative options found for HV1825NPO102J11H3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1825NPO102J11H3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV1825NPO102J11P6R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11P6R
HV1825NPO102J11F1R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11F1R
HV1825NPO102J11HAR Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11HAR
HV1825NPO102J11NG2R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11NG2R
HV1825NPO102J11T5R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11T5R
HV1825NPO102J11NG6R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11NG6R
HV1825NPO102J11PBR Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11PBR
HV1825NPO102J11NT91 Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11NT91
HV1825NPO102J11T2R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11T2R
HV1825NPO102J11H6R Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1825, Presidio Components Inc HV1825NPO102J11H3R vs HV1825NPO102J11H6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV1825NPO102J11H3R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV1825NPO102J11H3R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HV1825NPO102J11H3R would you like to use for your alert(s)?
  • Please alert me when HV1825NPO102J11H3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV1825NPO102J11H3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV1825NPO102J11H3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV1825NPO102J11H3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV1825NPO102J11H3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV1825NPO102J11H3R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: