Part Details for HV121WJ0434T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV121WJ0434T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV121WJ0434T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HV121WJ0434T4E
|
Mouser Electronics | Thick Film Resistors - SMD 1W 0.05 430K RoHS: Compliant | 0 |
|
$0.0510 / $0.0550 | Order Now |
Part Details for HV121WJ0434T4E
HV121WJ0434T4E CAD Models
HV121WJ0434T4E Part Data Attributes
|
HV121WJ0434T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV121WJ0434T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HV121WJ0434T4E
This table gives cross-reference parts and alternative options found for HV121WJ0434T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV121WJ0434T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K434JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV121WJ0434T4E vs RVC63K434JTE |
HVCR2512-1W-434JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | HV121WJ0434T4E vs HVCR2512-1W-434JT |
CRMA2512BG430KJKEF | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WJ0434T4E vs CRMA2512BG430KJKEF |
HVR12JTET4303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV121WJ0434T4E vs HVR12JTET4303 |
HV733ARTTE434J | Fixed Resistor, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV121WJ0434T4E vs HV733ARTTE434J |
CRMA2512AF430KJKTT | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WJ0434T4E vs CRMA2512AF430KJKTT |
RVC63K434JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV121WJ0434T4E vs RVC63K434JB |
CRMA2512AF430KJKTF | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WJ0434T4E vs CRMA2512AF430KJKTF |
CRMA2512AG430KJKEF | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WJ0434T4E vs CRMA2512AG430KJKEF |
CRMV2512AF430KJKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WJ0434T4E vs CRMV2512AF430KJKTB |