Part Details for HV121WF5233T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV121WF5233T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV121WF5233T4E
HV121WF5233T4E CAD Models
HV121WF5233T4E Part Data Attributes
|
HV121WF5233T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV121WF5233T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV121WF5233T4E
This table gives cross-reference parts and alternative options found for HV121WF5233T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV121WF5233T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF523KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMV2512AF523KFKE5 |
RVC2512FT523K | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV121WF5233T4E vs RVC2512FT523K |
HV733ATTE5233F | Fixed Resistor, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV121WF5233T4E vs HV733ATTE5233F |
CRMA2512BF523KFKEW | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMA2512BF523KFKEW |
CRMA2512AF523KFKTF | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMA2512AF523KFKTF |
CRMV2512BF523KFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMV2512BF523KFKTF |
CRMV2512AF523KFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMV2512AF523KFKEF |
CRMA2512BF523KFKTW | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMA2512BF523KFKTW |
CRMA2512AF523KFKEB | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF5233T4E vs CRMA2512AF523KFKEB |
HV733ARTTE5233F | Fixed Resistor, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV121WF5233T4E vs HV733ARTTE5233F |