Part Details for HV1008G56DB by TE Connectivity
Overview of HV1008G56DB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1008G56DB
HV1008G56DB CAD Models
HV1008G56DB Part Data Attributes
|
HV1008G56DB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HV1008G56DB
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 8560000000ohm, 15000V, 0.5% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.64 mm | |
Package Length | 46.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 8560000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 15000 V |
Alternate Parts for HV1008G56DB
This table gives cross-reference parts and alternative options found for HV1008G56DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1008G56DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1008G56DL | Fixed Resistor, Metal Glaze/thick Film, 5W, 8560000000ohm, 15000V, 0.5% +/-Tol, -100,100ppm/Cel | TE Connectivity | HV1008G56DB vs HV1008G56DL |