HV10015GKB
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 5W, 15000000000ohm, 15000V, 10% +/-Tol, -100,100ppm/Cel

Overview of HV10015GKB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV10015GKB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV10015GKB by TE Connectivity

HV10015GKB
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.81 mm
Lead Length
38 mm
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.64 mm
Package Length
46.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
15000000000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
15000 V
Want to compare parts?
  1. HV10015GKB
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 5W, 15000000000ohm, 15000V, 10% +/-Tol, -100,100ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV10015GKB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV10015GKB by TE Connectivity

  • Please alert me when HV10015GKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV10015GKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV10015GKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV10015GKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV10015GKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV10015GKB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: