There are no models available for this part yet.
Overview of HV05WAJ0245T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for HV05WAJ0245T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HV05WAJ0245T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HV05 0805 1/10W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0050 | Order Now |
CAD Models for HV05WAJ0245T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HV05WAJ0245T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
2400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
5%
|
Working Voltage
|
400 V
|
Alternate Parts for HV05WAJ0245T5E
This table gives cross-reference parts and alternative options found for HV05WAJ0245T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV05WAJ0245T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0805-2M4JT4 | RESISTOR, 0.125W, 5%, 200ppm, 2400000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HV05WAJ0245T5E vs LHVC0805-2M4JT4 |
KTR10EZPJ245 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | HV05WAJ0245T5E vs KTR10EZPJ245 |
HV05WAJ0245T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HV05WAJ0245T5E vs HV05WAJ0245T4E |
LHVC0805-2M4JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HV05WAJ0245T5E vs LHVC0805-2M4JT4 |