HV03WGF1544T5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1540000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603,

Overview of HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd

HV03WGF1544T5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
1540000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HV03WGF1544T5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1540000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for HV03WGF1544T5E

This table gives cross-reference parts and alternative options found for HV03WGF1544T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV03WGF1544T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LHVC0603-1M54FT4 RESISTOR, 0.1W, 1%, 200ppm, 1540000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components HV03WGF1544T5E vs LHVC0603-1M54FT4
HVCR0603-10W-1544FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD HV03WGF1544T5E vs HVCR0603-10W-1544FT
RVC0603FT1M54 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HV03WGF1544T5E vs RVC0603FT1M54
HV03WGF1544T4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1540000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HV03WGF1544T5E vs HV03WGF1544T4E
RCH0603F1544-200V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603, Synton-Tech Corp HV03WGF1544T5E vs RCH0603F1544-200V
LHVC0603-1M54FT4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors HV03WGF1544T5E vs LHVC0603-1M54FT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HV03WGF1544T5E would you like to use for your alert(s)?
  • Please alert me when HV03WGF1544T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV03WGF1544T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV03WGF1544T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV03WGF1544T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV03WGF1544T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV03WGF1544T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: