Part Details for HV03SAJ0305T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV03SAJ0305T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV03SAJ0305T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HV03SAJ0305T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HV03 0603 1/10W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
Part Details for HV03SAJ0305T5E
HV03SAJ0305T5E CAD Models
HV03SAJ0305T5E Part Data Attributes
|
HV03SAJ0305T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV03SAJ0305T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HV03SAJ0305T5E
This table gives cross-reference parts and alternative options found for HV03SAJ0305T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV03SAJ0305T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0603-3M0JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HV03SAJ0305T5E vs LHVC0603-3M0JT4 |
RVC0603JT3M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV03SAJ0305T5E vs RVC0603JT3M00 |
HVR03JTFX3004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | HV03SAJ0305T5E vs HVR03JTFX3004 |
HV03WGJ0305T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HV03SAJ0305T5E vs HV03WGJ0305T5E |
RCH0603J305-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Synton-Tech Corp | HV03SAJ0305T5E vs RCH0603J305-200V |
HVCR0603-10W-305JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HV03SAJ0305T5E vs HVCR0603-10W-305JT |