Datasheets
HUM2010R by: Microsemi Corporation

Pin Diode, Silicon,

Part Details for HUM2010R by Microsemi Corporation

Overview of HUM2010R by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Robotics and Drones

Part Details for HUM2010R

HUM2010R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUM2010R Part Data Attributes

HUM2010R Microsemi Corporation
Buy Now Datasheet
Compare Parts:
HUM2010R Microsemi Corporation Pin Diode, Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description O-MUPM-X1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW DISTORTION
Application SWITCHING
Case Connection ANODE
Configuration SINGLE
Diode Capacitance-Max 4 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 0.2 Ω
Diode Type PIN DIODE
JESD-30 Code O-MUPM-X1
JESD-609 Code e4
Minority Carrier Lifetime-Nom 30 µs
Number of Elements 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Surface Mount NO
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish GOLD
Terminal Form UNSPECIFIED
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUM2010R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUM2010R by Microsemi Corporation

  • Please alert me when HUM2010R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HUM2010R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUM2010R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HUM2010R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUM2010R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUM2010R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: