Part Details for HULTSHC-111-S-22-680-GT-LT-001 by Major League Electronics
Overview of HULTSHC-111-S-22-680-GT-LT-001 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HULTSHC-111-S-22-680-GT-LT-001
HULTSHC-111-S-22-680-GT-LT-001 CAD Models
HULTSHC-111-S-22-680-GT-LT-001 Part Data Attributes
|
HULTSHC-111-S-22-680-GT-LT-001
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
HULTSHC-111-S-22-680-GT-LT-001
Major League Electronics
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.680 INCH | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for HULTSHC-111-S-22-680-GT-LT-001
This table gives cross-reference parts and alternative options found for HULTSHC-111-S-22-680-GT-LT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HULTSHC-111-S-22-680-GT-LT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HULTSHC-111-S-02-150-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-02-150-GT-LT-001 |
HULTSHC-111-S-10-306-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-10-306-GT-LT-001 |
HULTSHC-111-S-08-295-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-08-295-GT-LT-001 |
HULTSHC-111-S-26-880-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-26-880-GT-LT-001 |
HULTSHC-111-S-24-780-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-24-780-GT-LT-001 |
HULTSHC-111-S-20-580-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-20-580-GT-LT-001 |
890-70-0011-10-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | HULTSHC-111-S-22-680-GT-LT-001 vs 890-70-0011-10-001101 |
890-18-0011-10-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | HULTSHC-111-S-22-680-GT-LT-001 vs 890-18-0011-10-001101 |
HULTSHC-111-S-14-380-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-14-380-GT-LT-001 |
HULTSHC-111-S-03-185-GT-LT-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | HULTSHC-111-S-22-680-GT-LT-001 vs HULTSHC-111-S-03-185-GT-LT-001 |