HUFA76407D3ST
Description: 12A, 60V, 0.092ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA

Overview of HUFA76407D3ST by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HUFA76407D3ST by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUFA76407D3ST by Rochester Electronics LLC

HUFA76407D3ST
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.092 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUFA76407D3ST
    Rochester Electronics LLC
    12A, 60V, 0.092ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
    VS

Alternate Parts for HUFA76407D3ST

This table gives cross-reference parts and alternative options found for HUFA76407D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76407D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUFA76407D3ST 12A, 60V, 0.117ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUFA76407D3ST vs HUFA76407D3ST
HUFA76407D3ST Power Field-Effect Transistor, 12A I(D), 60V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUFA76407D3ST vs HUFA76407D3ST
Part Number Description Manufacturer Compare
HUFA76407D3ST Power Field-Effect Transistor, 12A I(D), 60V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUFA76407D3ST vs HUFA76407D3ST

Related Parts for HUFA76407D3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUFA76407D3ST by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUFA76407D3ST by Rochester Electronics LLC

  • Please alert me when HUFA76407D3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HUFA76407D3ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUFA76407D3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HUFA76407D3ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUFA76407D3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUFA76407D3ST by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: