HUF76419S3ST-F085
Description: N-Channel PowerTrench® MOSFET 60V, 29A, 35mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified

Overview of HUF76419S3ST-F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

CAD Models for HUF76419S3ST-F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF76419S3ST-F085 by onsemi

HUF76419S3ST-F085
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-263 2L (D2PAK)
Package Description
SMALL OUTLINE, R-PSSO-G2
Manufacturer Package Code
418AJ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
121 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
29 A
Drain-source On Resistance-Max
0.035 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUF76419S3ST-F085
    onsemi
    N-Channel PowerTrench® MOSFET 60V, 29A, 35mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
    VS

Alternate Parts for HUF76419S3ST-F085

This table gives cross-reference parts and alternative options found for HUF76419S3ST-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76419S3ST-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUF76419S3ST_F085 60V, 29A, 26.7mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL onsemi HUF76419S3ST-F085 vs HUF76419S3ST_F085
Part Number Description Manufacturer Compare
HUF76419S3ST_F085 60V, 29A, 26.7mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL onsemi HUF76419S3ST-F085 vs HUF76419S3ST_F085

Related Parts for HUF76419S3ST-F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF76419S3ST-F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF76419S3ST-F085 by onsemi

Select Manufacturer
Which Manufacturer of HUF76419S3ST-F085 would you like to use for your alert(s)?
  • Please alert me when HUF76419S3ST-F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF76419S3ST-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF76419S3ST-F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF76419S3ST-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF76419S3ST-F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF76419S3ST-F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: