Datasheets
HUF76121D3ST by:

20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN

Part Details for HUF76121D3ST by Rochester Electronics LLC

Overview of HUF76121D3ST by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HUF76121D3ST

HUF76121D3ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUF76121D3ST Part Data Attributes

HUF76121D3ST Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HUF76121D3ST Rochester Electronics LLC 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-252AA
Package Description TO-252AA, 3 PIN
Pin Count 4
Reach Compliance Code unknown
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.033 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for HUF76121D3ST

This table gives cross-reference parts and alternative options found for HUF76121D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76121D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HUF76121D3ST Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF76121D3ST vs HUF76121D3ST
HUF76121D3S 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN Rochester Electronics LLC HUF76121D3ST vs HUF76121D3S
HUF76121D3ST_NL Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3ST_NL
HUF76121D3ST Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3ST
HUF76121D3S Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF76121D3ST vs HUF76121D3S
HUF76121D3S Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3S
HUF76121D3S 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF76121D3ST vs HUF76121D3S
Part Number Description Manufacturer Compare
HUF76121D3ST_NL Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3ST_NL
HUF76121D3ST Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF76121D3ST vs HUF76121D3ST
HUF76121D3S 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF76121D3ST vs HUF76121D3S
HUF76121D3S Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3S
HUF76121D3S Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF76121D3ST vs HUF76121D3S
HUF76121D3ST 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF76121D3ST vs HUF76121D3ST
HUF76121D3ST Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF76121D3ST vs HUF76121D3ST

HUF76121D3ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF76121D3ST by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF76121D3ST by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HUF76121D3ST would you like to use for your alert(s)?
  • Please alert me when HUF76121D3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF76121D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF76121D3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF76121D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF76121D3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF76121D3ST by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: