Part Details for HUF75637SMD05 by TT Electronics Resistors
Overview of HUF75637SMD05 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUF75637SMD05
HUF75637SMD05 CAD Models
HUF75637SMD05 Part Data Attributes
|
HUF75637SMD05
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HUF75637SMD05
TT Electronics Resistors
Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75637SMD05
This table gives cross-reference parts and alternative options found for HUF75637SMD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75637SMD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTY44N10T | Littelfuse Inc | $1.8683 | Power Field-Effect Transistor, | HUF75637SMD05 vs IXTY44N10T |
HUF75637SMD05R | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | HUF75637SMD05 vs HUF75637SMD05R |
IRF5N3710SCV | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | HUF75637SMD05 vs IRF5N3710SCV |
IXTP44N10T | Littelfuse Inc | $1.4132 | Power Field-Effect Transistor, | HUF75637SMD05 vs IXTP44N10T |
IRFN3710-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | HUF75637SMD05 vs IRFN3710-JQR-B |
SNN4010D | Kodenshi Corporation | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3/2 PIN | HUF75637SMD05 vs SNN4010D |
SHD239601 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | HUF75637SMD05 vs SHD239601 |
IRF5N3710PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | HUF75637SMD05 vs IRF5N3710PBF |
HUF75637SMD05R | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 44A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | HUF75637SMD05 vs HUF75637SMD05R |
934057747127 | NXP Semiconductors | Check for Price | 49A, 100V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | HUF75637SMD05 vs 934057747127 |