Part Details for HUF75339P3 by Intersil Corporation
Overview of HUF75339P3 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75339P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for HUF75339P3
HUF75339P3 CAD Models
HUF75339P3 Part Data Attributes
|
HUF75339P3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF75339P3
Intersil Corporation
75A, 55V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 124 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75339P3
This table gives cross-reference parts and alternative options found for HUF75339P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75339P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HUF75344P3 | Rochester Electronics LLC | Check for Price | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | HUF75339P3 vs HUF75344P3 |
HUF75339P3 | onsemi | $1.2126 | N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, TO-220-3, 800-TUBE | HUF75339P3 vs HUF75339P3 |
HUF75345P3_NL | Rochester Electronics LLC | Check for Price | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | HUF75339P3 vs HUF75345P3_NL |
HUFA75345P3 | Intersil Corporation | Check for Price | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | HUF75339P3 vs HUFA75345P3 |
HUFA75345P3 | Rochester Electronics LLC | Check for Price | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | HUF75339P3 vs HUFA75345P3 |
MTP75N05HD | Motorola Mobility LLC | Check for Price | 75A, 50V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | HUF75339P3 vs MTP75N05HD |
HUF75345P3 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | HUF75339P3 vs HUF75345P3 |