Datasheets
HUF75321P3_NL by: Fairchild Semiconductor Corporation

Power Field-Effect Transistor, 35A I(D), 55V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,

Part Details for HUF75321P3_NL by Fairchild Semiconductor Corporation

Overview of HUF75321P3_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HUF75321P3_NL

HUF75321P3_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUF75321P3_NL Part Data Attributes

HUF75321P3_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
HUF75321P3_NL Fairchild Semiconductor Corporation Power Field-Effect Transistor, 35A I(D), 55V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 35 A
Drain-source On Resistance-Max 0.034 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 93 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for HUF75321P3_NL

This table gives cross-reference parts and alternative options found for HUF75321P3_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75321P3_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTP50N05E Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB National Semiconductor Corporation HUF75321P3_NL vs MTP50N05E
BUK456-60B TRANSISTOR 51 A, 60 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUF75321P3_NL vs BUK456-60B
BUK456-60A TRANSISTOR 52 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUF75321P3_NL vs BUK456-60A
HUF75321P3 N-Channel UltraFET Power MOSFET 55V, 35A, 34mΩ, 800-TUBE onsemi HUF75321P3_NL vs HUF75321P3
MTP50N05E 50A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC HUF75321P3_NL vs MTP50N05E
BUZ12 Power Field-Effect Transistor, 42A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens HUF75321P3_NL vs BUZ12
Part Number Description Manufacturer Compare
HUF75321P3 N-Channel UltraFET Power MOSFET 55V, 35A, 34mΩ, 800-TUBE onsemi HUF75321P3_NL vs HUF75321P3
BUZ12 Power Field-Effect Transistor, 42A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens HUF75321P3_NL vs BUZ12
IRFZ40 Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier HUF75321P3_NL vs IRFZ40
MTP50N05E Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB National Semiconductor Corporation HUF75321P3_NL vs MTP50N05E
BUK456-60B TRANSISTOR 51 A, 60 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUF75321P3_NL vs BUK456-60B
BUK456-60A TRANSISTOR 52 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUF75321P3_NL vs BUK456-60A
IRFZ40 Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor HUF75321P3_NL vs IRFZ40
MTP50N05E 50A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC HUF75321P3_NL vs MTP50N05E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF75321P3_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF75321P3_NL by Fairchild Semiconductor Corporation

  • Please alert me when HUF75321P3_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HUF75321P3_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF75321P3_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HUF75321P3_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF75321P3_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF75321P3_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: