Part Details for HU420V151MRXS3WPEC by Hitachi Ltd
Overview of HU420V151MRXS3WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU420V151MRXS3WPEC
HU420V151MRXS3WPEC CAD Models
HU420V151MRXS3WPEC Part Data Attributes
|
HU420V151MRXS3WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU420V151MRXS3WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 680 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 920 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU420V151MRXS3WPEC
This table gives cross-reference parts and alternative options found for HU420V151MRXS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU420V151MRXS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
420MXH150MEFCSN22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | HU420V151MRXS3WPEC vs 420MXH150MEFCSN22X30 |
B43641A0157M050 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | HU420V151MRXS3WPEC vs B43641A0157M050 |
420VXK150MEFCSN22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | HU420V151MRXS3WPEC vs 420VXK150MEFCSN22X30 |
EETHD2S151HJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | HU420V151MRXS3WPEC vs EETHD2S151HJ |
EKMR421VSN151MP30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | HU420V151MRXS3WPEC vs EKMR421VSN151MP30S |
HU420V151MCXS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | HU420V151MRXS3WPEC vs HU420V151MCXS3WPPF |
HU420V151MCXS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | HU420V151MRXS3WPEC vs HU420V151MCXS3WPEC |
HU420V151MEXS3WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | HU420V151MRXS3WPEC vs HU420V151MEXS3WPEC |
HU420V151MEXS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | HU420V151MRXS3WPEC vs HU420V151MEXS3WPPF |
EKMW421VSN151MP30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | HU420V151MRXS3WPEC vs EKMW421VSN151MP30S |