Part Details for HU40T00390JWH by Kyocera AVX Components
Overview of HU40T00390JWH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU40T00390JWH
HU40T00390JWH CAD Models
HU40T00390JWH Part Data Attributes
|
HU40T00390JWH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HU40T00390JWH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10000V, N470, -470ppm/Cel TC, 0.000039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | CERAMIC | |
Manufacturer Series | HT/HU40T | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Series | HT/HU40T | |
Temperature Characteristics Code | N470 | |
Temperature Coefficient | -470ppm/Cel ppm/°C |
Alternate Parts for HU40T00390JWH
This table gives cross-reference parts and alternative options found for HU40T00390JWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU40T00390JWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU40T00390J | Ceramic Capacitor, Ceramic, 10000V, N470, -470ppm/Cel TC, 0.000039uF | Kyocera AVX Components | HU40T00390JWH vs HU40T00390J |